• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Karabiner Bit Set 10tlg 118623 Bit set 1/4" (6.3 mm), PH, PZ, Allen, TX

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell bit set, 10 pcs. (50 mm bits PH/PZ/T/H, sand-blasted S2-steel, bit locking with carabiner, E 6.3 shank)

  • 50 mm bits – The set contains 50 mm bits in PH, PZ, T and H drives for versatile applications.
  • Output marking – All bits are marked to allow quick and easy identification.
  • Sandblast S2 steel – Made from S2 steel with sand-blasted surface, the bits are particularly hard and resistant.
  • Einhell bit bar – The set is stowed in a practical bit bar that allows easy removal and quick changing of the bits.
  • Snap hook – The robust carabiner allows the bit set to be attached to belts, bags or key chains for flexible use.
  • For use when traveling or at home – Perfect for screwing and fixing jobs, whether in the workshop, at home or while traveling.

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

PH

PZ

Allen

TX

Drive

1/4" (6.3 mm)

Length

50 mm

Material

S2 steel

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428621 Einhell Karabiner Bit Set 10tlg 118623 Bit set 1/4" (6.3 mm), PH, PZ, Allen, TX

Description

The 10-piece Einhell bit set in pocket with carabiner contains 50-mm bits made of sand-blasted, particularly hard S2-steel in the profiles PH1 / PH2 / PZ1 / PZ2 / T15 / T20 / T25 / T30 / H4 / H5. With E 6.3 shaft suitable for cordless screwdrivers and drills. The plastic latch with Einhell logo and carabiner hook enables easy removal and attachment - particularly handy for mobile use

This text is machine translated.

Features

  • 9 x 50 mm bits (PH/PZ/T/H)
  • 1x Einhell bit locking
  • 1x Carabiner

Scope of delivery

  • 9 x 50 mm bits (PH/PZ/T/H)
  • 1x Einhell bit locking
  • 1x Carabiner

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)