• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Einhell KGH 4200 Gas fire EEC: A (A++ - G) Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell KGH 4200 Ceramic Gasheizofen

  • Piezo ignition
  • Thermo-electric ignition fuse
  • 4 pcs. castors
  • "Katalyt" ceramic burner
  • Incl. gas pressure regulator (DE: only in outdoor areas can be used)
  • Sun motif with a laughing face and text 'Pleasant Radiant Heat', which conveys pleasant radiant warmth.
  • A symbol with a radiator, three waves above it and the text '3 Heat Settings', indicating three heat levels.

Technical specifications

Product type

Gas fire

Operating voltage

230 V

Factory colour

Black

Dim

(L x W x H) 44 x 24.5 x 76 mm

Weight

9.8 kg

Width

24.5 mm

Height

76 mm

Length

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1391890 Einhell KGH 4200 Gas fire EEC: A (A++ - G) Black

User & Safety Instructions

User & Safety Instructions 1391890 Einhell KGH 4200 Gas fire EEC: A (A++ - G) Black

Warranty Terms

Warranty Terms 1391890 Einhell KGH 4200 Gas fire EEC: A (A++ - G) Black

Description

The Gasheizgerat KGH4200 is a portable, as an additional heater in well-ventilated interior, as well as in a weather-protected outdoor areas can be used. The device does not need any chimney connection and can easily to normal 5 or 11 kg propane and butane gas bottles can be connected. Thereby, the keramik-gasheizer in a robust powder-painted steel sheet housing. The kgh4200 is equipped with 4 practical guide rollers, the highest mobility. The integrated gas cylinders set-up room provides for the safe and space-saving a multitude of connected gas cylinder. The built-in katalyt-keramikbrenner produces a pleasant radiant heat, while lack of oxygen fuse, gas pressure regulator as well as thermo-electric ignition lock the safe operation of the heater. Thanks to piezo ignition can easily put into operation, the heating power according to the desired room temperature can be set. A gas hose is already included in the delivery. The article is designed for use in DE + AT (50 mbar). In Germany, the device in well ventilated rooms only with a 50 mbar interior gas pressure regulator (2 print stages, pressure gauge and thermal fuse).

This text is machine translated.

Features

  • Piezo ignition
  • Lack of oxygen fuse
  • Thermo-electric ignition fuse
  • Powder-painted steel sheet housing
  • 4 pcs. castors
  • "Katalyt" ceramic burner
  • Igniter via
  • Gas Cylinders set-up room
  • Gas hose
  • Incl. gas pressure regulator (DE: only in outdoor areas can be used)