
Highlights & Details
Battery-operated lawn mower GE-CM 36/37 Li-Solo
- Idle speed 3400 min^-1
- 37 cm cutting width
- Cutting height adjustment 6 levels, 25-75 mm, central
- Catch tank volume 45 L.
- Wheel diameter front 150 mm
- Wheel diameter rear 220 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Technology
Li-ion
- Battery voltage
2 x 18 V
- Cutting width (max.)
37 cm
- Cutting depth
25 - 75 mm
- Blade depth setting
6 x
- Collector
45 l
- Weight
18.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240282 Einhell Power X-Change GE-CM 36/37 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 2 x 18 V Cu
User & Safety Instructions
User & Safety Instructions 2240282 Einhell Power X-Change GE-CM 36/37 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 2 x 18 V Cu
Warranty Terms
Warranty Terms 2240282 Einhell Power X-Change GE-CM 36/37 Li-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery 2 x 18 V Cu
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery required2x 18V Power X-Change rechargeable batteriesMore Power6 step central cutting height adjustment (25 - 75 mm)Fatigue-free working thanks to the ergonomically designed grip areaHeight-adjustable guide railConvenient storage thanks to folding guide rail
Scope of delivery
- 1x battery-operated lawn mower GE-CM 36/37 Li-Solo1x grass collecting bag
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















