
Highlights & Details
Einhell Power X-change battery lawn trimmer GE-CT 18 Li Kit
- System Battery-Power X-change battery
- Rechargeable batteries for more power X-Change devices
- Flower guard
Technical specifications
- Revolutions Knife: 8500 rpm
- Product type
Grass trimmer
- Features
+ charger
+ battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Technology
Li-ion
- Capacity (mAh, Ah)
2 Ah
- Max. battery life
55 min
- Cutting width (max.)
24 cm
- Cutting method
Blade
- Weight
2.15 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1617083 Einhell Power X-Change GE-CT 18 Li Kit Rechargeable battery Grass trimmer + charger, + battery 18 V 2 Ah Cutting width (
User & Safety Instructions
User & Safety Instructions 1617083 Einhell Power X-Change GE-CT 18 Li Kit Rechargeable battery Grass trimmer + charger, + battery 18 V 2 Ah Cutting width (
Warranty Terms
Warranty Terms 1617083 Einhell Power X-Change GE-CT 18 Li Kit Rechargeable battery Grass trimmer + charger, + battery 18 V 2 Ah Cutting width (
Description
This text is machine translated.
Features
- Infinitely adjustable second handleStepless telescopic guide rail: Adjustment to user sizeMotor head + / - 90 ° rotatable: For vertical surfaces / lawn edges5-fold inclined motor head - makes flexible working possibleFlowerguard - protects plants and trees from damage
Scope of delivery
- 1x battery-operated grass trimmer GE-CT 18 Li kit20x plastic knife1x charger1x 2.0 Ah battery
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














