
Highlights & Details
Einhell Power X-Change TE-CD 18/40 Li 1855565+2936800 Cordless drill 18 V Li-ion w/o charger, w/o battery, incl. 16-pcs bit set
- 18 V/ Li-ion battery
- Torque (max.) (details) 40 Nm
- Torque levels 21
Technical specifications
- Product type
Cordless drill
- Type
TE-CD 18/40 Li-Solo 6
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
1500 U/min
- Max. torque
40 Nm
- Torque levels
21
- Tool holder
13 mm
- Features
w/o charger
w/o battery
incl. 16-pcs bit set
- Transmission type
5-speed
- Weight
1070 g
- Weight, information
without rechargeable battery
- Width
82 mm
- Height
195 mm
- Length
199 mm
- Dim
(L x W x H) 199 x 82 x 195 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999001 Einhell Power X-Change TE-CD 18/40 Li 1855565+2936800 Cordless drill 18 V Li-ion w/o charger, w/o battery, incl. 16-pcs
Description
The Einhell cordless drill TE-CD 18/40 Li-Solo is a powerful and handy all-rounder for all work in the house, workshop and garage. As a member of the Power X-CHANGE family all PXC-batteries can be used and are interchangeable in the innovative lithium-ion system family. A powerful two-speed transmission is available for powerful drilling and screwing. The RPM electronics ensures you can work that is tailored to the material and application. Fine dosing in 21 torque stages takes the single sleeve 13-mm drill chuck of the desired tool accessories. Both the ergonomic design and the soft grip are designed for maximum portability. The LED light brings light even in dark areas for optimal results. Li-Ion technology ensures continuous use without self-discharge. Battery and charger are available separately, for example as practical PXC starter set in various power stages.
This text is machine translated.
This text is machine translated.
Features
- Member of the Power X-Change family
- 2-speed gearbox for powerful drilling and screwing
- Speed electronics for material & user-friendly work
- Always ready to use Li-Ion technology without self-discharge
- Perfect for use in dark areas thanks to LED lighting
Scope of delivery
- 1x Battery-operated screw driller TE-CD 18/40 Li
- 1x belt clip holster
- 16 piece Bit set
Hints
The delivery takes place without battery and charger, which are available separately.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















