
Highlights & Details
Battery-operated screw driller TE-CD 18/40 LI BL - Solo incl. 33-pcs. Bit set
- 18 V/ Li-ion battery
- Torque (max.) (details) 40 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
1450 U/min
- Max. torque
40 Nm
- Features
incl. 33-pcs bit set
w/o charger
w/o battery
- Weight
790 g
- Width
60 mm
- Height
190 mm
- Length
160 mm
- Dim
(L x W x H) 160 x 60 x 190 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999003 Einhell Power X-Change TE-CD 18/40 Li BL 2525945+2936799 Cordless drill 18 V Li-ion incl. 33-pcs bit set, w/o charger, w
Information
Information 2999003 Einhell Power X-Change TE-CD 18/40 Li BL 2525945+2936799 Cordless drill 18 V Li-ion incl. 33-pcs bit set, w/o charger, w
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motor - more Power and longer runtime
- High quality, single cover quick action drill chuck
- 2-speed gearbox for powerful drilling and screwing
- Speed electronics for material & user-friendly work
- Always ready to use Li-Ion technology without self-discharge
- Perfect for use in dark areas thanks to LED lighting
- Very handy due to ergonomic design and soft grip
- Small, lightweight battery-powered drill/screwdriver for fatigue-free working
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















