
Highlights & Details
Einhell HAND VACUUM CLEANER TE-VC 18 Li Solo
- 540 ml dust collection container
- Member of the power X-Change family
Technical specifications
- Speed of polishing machine 500 - 3000 rpm
- Polishing body-Ø 180 mm
- Dimensions polishing machine 318 x 158 x 140 mm
- Tool holder: Velcro
4.2 kPa
- Product type
Handheld battery vacuum cleaner
- Factory colour
Black
Red
- Operating voltage
18 V
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Features
incl. cordless polisher
w/o battery
- Vacuum technology
Without pouch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355195 Einhell Power X-Change TE-VC 18 Li + CE-CP 18/180 Handheld battery vacuum cleaner incl. cordless polisher, w/o battery
User & Safety Instructions 2355195 Einhell Power X-Change TE-VC 18 Li + CE-CP 18/180 Handheld battery vacuum cleaner incl. cordless polisher, w/o battery
User & Safety Instructions 2355195 Einhell Power X-Change TE-VC 18 Li + CE-CP 18/180 Handheld battery vacuum cleaner incl. cordless polisher, w/o battery
Information
Information 2355195 Einhell Power X-Change TE-VC 18 Li + CE-CP 18/180 Handheld battery vacuum cleaner incl. cordless polisher, w/o battery
Warranty Terms
Warranty Terms 2355195 Einhell Power X-Change TE-VC 18 Li + CE-CP 18/180 Handheld battery vacuum cleaner incl. cordless polisher, w/o battery
Description
Battery-operated hand vacuum cleaner TE-VC 18 Li
The Einhell TE-VC 18 Li solo handheld vacuum cleaner is a handy powerhouse from the power X-Change family from Einhell. Whatever was happening in the house, whether crumbs on the carpet, sofa, parquet or tiled floor: The handheld battery vacuum cleaner adapts to the respective conditions and enables you to clean each surface quickly and thoroughly with an individual attachment. A floor nozzle is especially suitable for hard floors and smooth surfaces. A second nozzle is designed for upholstery and fabrics. With the crevice tool you can reach any hard to reach places without any difficulties. The handy battery vacuum cleaner can also be used as a vacuum cleaner with a 46.5 centimeter long extension tube and can thus be used comfortably in an upright position. The dust collector has a capacity of 540 milliliters. The new PXC technology eliminates short ranges, countless batteries and chargers, and poor performance: A battery and charger can be used by all power X-Change family members. Supplied without battery and charger, these are available separately.
Battery Polisher CE-CP 18
The Einhell CE-CP 18/180 Li E-Solo rechargeable battery polishing/grinding machine offers wireless freedom for the user, whether working in the home, workshop or garage. The cordless polishing/grinding machine is a member of the power X-Change family, batteries of this system series can be used with all PXC devices. The Einhell battery-polishing/grinding machine is powered by the brushless motor – the durable brushless electric motor. The 2-in-1 product makes it possible: Polishing and grinding with only one device. A large polishing disc with a diameter of 180 millimeters ensures fast work. Thanks to the electronic speed control via LCD-display the home and craftsman can easily and clearly adjust the speed according to the application area. The ergonomic handle ensures optimum grip and controlled guiding as well as the slim design with soft grip. The micro-Velcro adhesion allows the quick change of the attachments. The spindle lock is used for the easy attachment of the polishing plate. Supplied without battery and charger. These are available separately, for example as a practical starter set. Recommended for optimal results is the 2.6 Ah Plus rechargeable battery from Einhell and larger.
This text is machine translated.
Features
- Floor nozzle for hard floors and smooth surfaces
- Crevice tool for humid areas
- Upholstery nozzle for cleaning upholstery and fabrics
- Extension tube (46.5 cm) for use as a vacuum cleaner
- Member of the power X-Change family, 1x18V battery required
- Einhell brushless motor - with brushless electric motor
- 2in1 Product: Polishing and grinding with one device
- Electronic speed control via LCD display
- ergonomic handle for optimum grip and controlled guidance
- slim design with ergonomic soft grip
- Micro-Velcro adhesion for quick change of attachments
- Spindle lock for easy attachment of the polishing plate
- large polishing disc with 180 mm diameter for fast work.
Scope of delivery
- Hand vacuum cleaner TE-VC 18 Li Solo
- Battery Polisher CE-CP 18/180
- User manual.
- Wall bracket
What kind of Handheld Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







