• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Premium 2362005 Vacuum cleaner hose

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium suction hose

  • Heavy-duty hoseFelxibel and tread materialSmooth inner walls guarantee an optimum air stormLength of 3 meters
  • '1x' in fetters, black script on white square.<br><br>Note: I interpreted "fetter" in the context of typography as "bold" (assuming it means bold typography), and translated the rest of the description directly while using British English phrasing.
  • Symbol of a coiled snake with the inscription '3 m'.
  • Ø 36 mm in black text on a white background, indicating the diameter.
  • 'HEAVY-DUTY HOSE' in capital letters underneath a stylised illustration of a hose.

Technical specifications

Product type

Vacuum cleaner hose

Compatible with (details)

Einhell wet-dry vacuum cleaner

Content

1 pc(s)

Width

440 mm

Height

39 mm

Length

468 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618497 Einhell Premium 2362005 Vacuum cleaner hose

Warranty Terms

Warranty Terms 2618497 Einhell Premium 2362005 Vacuum cleaner hose

Description

Heavy-duty hose, which is flexible and crush-proof - also against massive external loads. The suction hose is made of antistatic material, which prevents a static charge. Smooth inner walls guarantee an optimum air storm. Suitable for Einhell wet/dry vacuum cleaner. The suction hose has a length of 3 meters and a diameter of 36 mm.

This text is machine translated.

Scope of delivery

  • Incl. 3 adapters

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)