• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional 3433580 GP-LB 36/280 Li E BL-Solo Rechargeable battery Blower, Vacuum Shoulder strap, Soft grip, w/

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Blower

Features

Shoulder strap

Soft grip

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

36 V

Technology

Li-ion

Air speed

280 km/h

Weight

5.7 kg

Dim

(L x W x H) 1420 x 530 x 430 mm

Length

1420 mm

Width

530 mm

Height

430 mm

No. of power packs included

0

Air speed

280 km/h

Sound pressure level

103.8 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796528 Einhell Professional 3433580 GP-LB 36/280 Li E BL-Solo Rechargeable battery Blower, Vacuum Shoulder strap, Soft grip, w/

Warranty Terms

Warranty Terms 3796528 Einhell Professional 3433580 GP-LB 36/280 Li E BL-Solo Rechargeable battery Blower, Vacuum Shoulder strap, Soft grip, w/

Description

Features

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • Powerful brushless motor - brushless motor for more Power and longer running time with 10 years motor guarantee after registration
  • 36 V twin-pack technology - 2x 18-V rechargeable batteries for combined 36-V-Power and maximum blowing power in professional applications
  • Double Twin Pack: More runtime - Four battery slots for longer duration through automatic switching to the second pair of rechargeable batteries in use
  • Backpack design with hip-belt - Ergonomic carry system with soft back cushion, shoulder straps and hip-belt for optimum weight distribution
  • Turbo function up to 280 km/h - Powerful axial fan with turbo switch for max. 280 km/h air speed and 1,200 m³/h blowing power
  • Adjustable blowing power - 4-step speed regulation at the hand grip for adjusting the blowing power and air speed
  • Illuminated back - increased visibility in twilight thanks to the integrated LED-lighting of the back part
  • LED charging status indicator on the handle - integrated LED for easy display of the battery charging status directly on the handle
  • Holder for blow pipe - practical hook-up possibility for the blow pipe during breaks or for storage space-saving
  • Carabiner for a garbage bag - mounting option for trash sacks for the direct reception of debris while working
  • Bayonet locking system - Quick, tool-free change of air pipes and nozzle attachments thanks to safe bayonet locking
  • Carry handle & wall holder - Sturdy transport handle and cloth handle as suspension loop for easy wall storage and mobile use
  • Protected battery cover - covers the battery compartment to protect against dirt and moisture for reliable outdoor use
  • Adapter for gutter set - compatible with the separately available Einhell gutter cleaning set thanks to the accompanying adapter
  • Recommended: Min. 4.0 Ah battery - 4.0 Ah or larger batteries are recommended for best performance and efficiency
  • Without rechargeable battery - Battery and charger not included
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)