
Highlights & Details
Einhell professional battery planer TP-PL 18/3 LI BL - Solo
- Planer width: 82 mm
- Dim. table
Technical specifications
- Chip depth 0-3 mm
- Fold depth 0-25 mm
- Number of plane blades 2 pieces
- Product type
Jointer
- Features
incl. dust extractor
- Rotational speed
12000 U/min
- Hose connector
36 mm
- Plane width
82 mm
- Operating voltage
18 V
- Length
29.7 cm
- Width
14.6 cm
- Height
19.1 cm
- Weight
2.63 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053840 Einhell Professional TP-PL 18/3 Li BL Jointer incl. dust extractor 82 mm
User & Safety Instructions
User & Safety Instructions 3053840 Einhell Professional TP-PL 18/3 Li BL Jointer incl. dust extractor 82 mm
Warranty Terms
Warranty Terms 3053840 Einhell Professional TP-PL 18/3 Li BL Jointer incl. dust extractor 82 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Powerful hand planer with high cutting depth
- Large knife shaft for optimal results
- Base plate with 3 V grooves for easy chamfering of edges
- Protection of work piece and plane blade thanks to automatic parking shoe
- Exhaust adapter for connecting Einhell wet-dry vacuum cleaners
Scope of delivery
- Cordless planer
- 2x reversible blades
- User manual.
System requirements
- Einhell Power X-change
Frequently Bought Together
(*All information is plus legal VAT)€ 208.98*
What kind of Power Planers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















