• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-RG 18/30 Li BL - Solo 4522400 Cordless rivet gun

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell professional battery rivet gun TP-RG 18/30 Li BL - Solo PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • Powerful brushless motor - brushless motor for more Power and longer running time with 10 years motor guarantee after registration
  • High tensile force of 20,000 N - Provides for powerful setting of rivets even in hard or thick-walled materials
  • Long stroke length of 30 mm – enables the problem-free setting of long rivets in various applications
  • For rivets up to Ø 6.4 mm - Includes 5 mouthpieces for rivets with Ø 2.4 / 3.0 / 4.0 / 4.8 / 6.4 mm
  • Transparent rivet-pin container - the transparent rivet-pin container collects drawn away rivet-punches for a clean work place
  • Comfortable handling - With belt clip for intermediate storage and LED light for optimal illumination of the work area
  • Quick mouthpiece change - with the supplied grip wrench you can easily change the mouthpiece
  • Ergonomic design with soft grip - anti-skid soft-grip surfaces provide for a secure hold and fatigue-free working
  • Without rechargeable battery - Battery and charger not included

Technical specifications

  • Brushless motor
  • Stroke length 30 mm
  • Rivet diameter max. 6.4 mm
Product type

Cordless rivet gun

Length

317 mm

Tensile force (max.)

20000 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796539 Einhell Professional TP-RG 18/30 Li BL - Solo 4522400 Cordless rivet gun

Warranty Terms

Warranty Terms 3796539 Einhell Professional TP-RG 18/30 Li BL - Solo 4522400 Cordless rivet gun

Description

The Einhell professional battery rivet gun TP-RG 18/30 Li BL - Solo is part of the innovative Power X-Change platform, in which all batteries, chargers and devices can be flexibly combined. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The tensile force of 20,000 N and the stroke of 30 mm enable the battery-operated rivet gun to the easy setting of even long rivets in hard or thick-walled materials. The equipment includes five mouthpieces for rivets with Ø 2.4 mm, 3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm and 6.4 mm, which can be stored directly in the mouthpiece storage on the device. The chuck key enables a quick change of the appropriate mouthpiece. A transparent rivet gun container collects drawn probes cleanly while LED light and soft grip surfaces provide for optimum visibility and secure hold. The practical belt clip allows quick intermediate storage of the blind rivet gun - Ideal for flexible working on the construction site or in the workshop. The battery-operated rivet gun TP-RG 18/30 Li BL - Solo without battery and charger is delivered. These are available separately, e.g. as a practical starter set.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • High tensile force for joining heavy components
  • Large stroke length makes it possible to set long rivets
  • For rivets with various diameters
  • LED-light for illuminating the workplace
  • Mouthpiece with rivet holder for a secure grip before setting
  • Practical mouthpiece directly at the device
  • Incl. 5 mouthpieces for different rivet diameters
  • With 6 bits. Clamping key to replace the mouthpiece
  • Incl. Transparent rivet punch container for collecting the remaining pieces
  • With 6 bits. Belt clip for practical intermediate storage
  • Battery and charger not included (sold separately)

Scope of delivery

  • 5x mouthpieces for rivets with Ø 2.4 mm, 3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm and 6.4 mm, chuck key, rivet punch container

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)