• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell R3/8"AG-R1/4"IG 4139600 Pneumatic reducer 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reduction R 3/8" AG-R 1/4" female thread for compressors

  • Reduction
  • R 3/8" male thread - R 1/4" internal thread

Technical specifications

Product type

Pneumatic reducer

Internal thread

1/4" (6.3 mm)

External thread

3/8" (10 mm)

Weight

26 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381976 Einhell R3/8"AG-R1/4"IG 4139600 Pneumatic reducer 1 pc(s)

Description

The Einhell reducer allows for the adaptation of R3/8" male connectors to R1/4" female accessories. The reduction is made of robust metal. By means of the reduction, specified 3/8 inch AG connections can be reduced to 1/4 inch IG connections or extended vice versa, and thus the range of compressed air accessories can be supplemented by the connection of different size systems.

This text is machine translated.

Features

  • Einhell reduction R1/4 " IGR3/8" AG for compressorsFor adjustment of conical connections on compressorsReduction or expansion between R1/4-inch IG and R3/8-inch AGInternal thread and external threadFor connecting various compressor accessories

Scope of delivery

  • 1x Reduction R1/4" IG - R3/8"

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)