28-piece original Einhell S-case bit set (15x 25 mm bits, 9x 50 mm bits, 3x sockets, quick-change bit holder)
15x 25 mm bits – robust bits made of chromium-vanadium steel with C 6.3 shaft in the most common drives PH, PZ, Torx, HEX, SL
Drive marking for easy identification
9x 50 mm bits – Longer bits with E 6.3 shaft, made of durable chromium vanadium steel, cover the most important drives PH, PZ and Torx
With drive marking
3x sockets – hexagon socket wrenches made from CrV steel with 1/4" E 6.3 shaft in the popular sizes of 6, 8 and 10 mm; sandblasted surface for optimum grip
Quick-change bit holder – 60 mm bit holder with strong magnet made of chromium-vanadium steel, which enables a secure hold of bits and screws;
Suitable for all commercial screwdrivers
Flexible locking bar - The bits are housed in interchangeable plastic bars that allow for easy removal and quick changing
Compatibility – The set is suitable for all conventional drill chuck and bit holder in conventional impact screwdrivers, battery screwdrivers and drilling machines
Technical specifications
Product type
Bit set
Downforce
1/4" (6.3 mm)
PZ
PH
Slot
Allen
TX
Drive
1/4" (6.3 mm)
Length
35 mm
Material
Chromium-vanadium steel
Width
175 mm
Height
80 mm
Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428618 Einhell S-CASE Bitset 28tlg LS 108613 Bit set 1/4" (6.3 mm), PZ, PH, Slot, Allen, TX
Description
The original Einhell S-case bit set, 28 piece Offers a comprehensive range of bits and sockets suitable for a wide range of applications. It includes 15 bits of 25 mm length and 9 bits of 50 mm length, each made of robust chromium vanadium steel and provided with drive markings to facilitate identification. The 3 hexagon sockets made of CrV steel in the sizes 6, 8 and 10 mm are Ideal for precise work. The 60 mm quick-change bit holder with strong magnet ensures a secure hold of the bits and screws. The set is placed in flexible exchangeable plastic ties that allow quick removal and easy bit change. It is compatible with all standard drill chuck and bit holders in standard impact screwdrivers, battery screwdrivers and drills.
The original Einhell S-case bit set, 28 piece Offers a comprehensive range of bits and sockets suitable for a wide range of applications. It includes 15 bits of 25 mm length and 9 bits of 50 mm length, each made of robust chromium vanadium steel and provided with drive markings to facilitate identification. The 3 hexagon sockets made of CrV steel in the sizes 6, 8 and 10 mm are Ideal for precise work. The 60 mm quick-change bit holder with strong magnet ensures a secure hold of the bits and screws. The set is placed in flexible exchangeable plastic ties that allow quick removal and easy bit change. It is compatible with all standard drill chuck and bit holders in standard impact screwdrivers, battery screwdrivers and drills.