• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Spare nozzle 280 mm 3437104 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Spare nozzle 280 mm

  • Spare nozzle for the battery-operated window cleaner BRILLIANTO
  • One-piece squeegee made of silicone for streak-free windows
  • Simple, quick change of nozzle
  • 280 mm wide suction nozzle for universal use

Technical specifications

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754436 Einhell Spare nozzle 280 mm 3437104 1 pc(s)

Warranty Terms

Warranty Terms 3754436 Einhell Spare nozzle 280 mm 3437104 1 pc(s)

Description

The original Einhell replacement nozzle is a practical accessory for the Einhell battery-operated window cleaner BRILLIANTO. The suction nozzle with a length of 280 mm is suitable both for large window fronts and also for smaller glass areas, such as in cars,. Best cleaning results and streak-free window and mirror enable the one-piece squeegee. The suction nozzle can be mounted quickly and easily on the Einhell battery-operated window cleaner BRILLIANTO. When attached the nozzle engages with a "click", the nozzle is easily changed at the push of a button.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)