
Highlights & Details
Einhell TC-BD 630 Box column drill press 630 W 230 V
- 630 W
- Max. drill bit Ø 16 mm;Max. drilling depth 60 mm
Technical specifications
- Number of speed levels: 12 levels
- Tilting drilling table: -45° - +45°
- Nosing: 126 mm
- Product type
Box column drill press
630 W
- Rotational speed range
250-2450 U/min
- Nosing
126 mm
- Max. drilling depth
60 mm
- Max. drill diameter
16 mm
- Tool holder
MK2
- Operating voltage
230 V
- Weight
32550 g
Documents & Downloads
Datasheet
Datasheet 1909910 Einhell TC-BD 630 Box column drill press 630 W 230 V
User & Safety Instructions
User & Safety Instructions 1909910 Einhell TC-BD 630 Box column drill press 630 W 230 V
User & Safety Instructions 1909910 Einhell TC-BD 630 Box column drill press 630 W 230 V
Warranty Terms
Warranty Terms 1909910 Einhell TC-BD 630 Box column drill press 630 W 230 V
Description
This text is machine translated.
Features
- The right speed for every material thanks to a 12-way graduationRobust ring gear chuck 1.5-16 mm for all common drill sizesMK2 adapter for morse drill bit and thus more flexibilityAdjustable depth stop for accurate drilling even in seriesVariable through height-adjustable, tilt and rotating drilling tableBall bearing drilling spindle for long-lasting and easy operation
Scope of delivery
- 1x Column drill TC-BD 630 1x vice for workpiece fixing
What kind of Bench Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












