
Highlights & Details
Einhell Power X-Change battery-operated drill screwdriver TC-CD 18/35 Li (1x1.5 Ah) including 32-piece Bit set
- 18 V/1.5 Ah Li-ion battery
- Torque (max.) (details) 35 Nm
- Torque levels 22
Technical specifications
- Lighting: LED light
- Output voltage of charger 20 V/DC
- Output current charger 3 A
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
0.5 h
- Idle speed (details)
550 /min
- Max. torque
35 Nm
- Torque levels
22
- Drill chuck clamping range
0 - 10 mm
- Features
incl. charger
incl. 32-pcs bit set
incl. rechargeables
- Transmission type
1-speed
- Weight
1.37 kg
- Width
280 mm
- Height
95 mm
- Length
355 mm
- Dim
(L x W x H) 355 x 280 x 95 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999000 Einhell TC-CD 18/35 Li 2476743+2936796 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. 32-pcs bit set, incl. rech
Information
Test Summary Report 2999000 Einhell TC-CD 18/35 Li 2476743+2936796 Cordless drill 18 V 1.5 Ah Li-ion incl. charger, incl. 32-pcs bit set, incl. rech
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- Speed electronics for material & user-friendly work
- Always ready to use Li-Ion technology without self-discharge
- Perfect for use in dark areas thanks to LED lighting
- Very handy due to ergonomic design and soft grip
- Supplied with a 1.5 Ah PXC battery and quick charger
Scope of delivery
- 1x cordless screw driller TC-CD 18/35 Li
- 1 x 1.5 Ah PXC battery
- 1x PXC charger
- 32 piece Bit set
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















