
Highlights & Details
Pneumatic angle grinder TC-PA 50
- Soft grip-Handgrip.
- Operating pressure of 6.3 bar
- Grinding disc with Ø 50 mm
- With 6 bits. Sanding sheets for grinding
Technical specifications
- Air consumption 113 l/min.
- Recommended hose diameter: Ø 9 mm
- Product type
Pneumatic angle grinder
- Features
incl. accessories
- Air consumption
113 l/min
- Max. operating pressure
6.3 bar
- Rotational speed (max.)
2000 U/min
- Weight
0.57 kg
- Height
50 mm
- Length
201 mm
- Width
105 mm
- Disc diameter
50 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219990 Einhell TC-PA 50 Pneumatic Pneumatic angle grinder 6.3 bar incl. accessories
Information
Information 3219990 Einhell TC-PA 50 Pneumatic Pneumatic angle grinder 6.3 bar incl. accessories
Warranty Terms
Warranty Terms 3219990 Einhell TC-PA 50 Pneumatic Pneumatic angle grinder 6.3 bar incl. accessories
Description
This text is machine translated.
Features
- Incl. 2x wrench for mounting the sandpaper pad
- With 6 bits. Plug nipple for connection to a compressed air hose
Scope of delivery
- Each 5 sandpaper P1000
- Sandpaper P100
- Sand paper P1200
- Sandpaper P180
- Sand paper P2000
- Sand paper P240
- Sandpaper P3000
- Sand paper P600
- Sandpaper P800
- Sandpaper P80
- 2 wrench each
- Push-fit Tails
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































