
Technical specifications
- Consumption: 10 mm
- impact rate: 3000 rpm
- Product type
Pneumatic hammer drill chisel
- Features
incl. case
- Tool holder
1/4" (6.3 mm)
- Air consumption
280 l/min
- Max. operating pressure
6.2 bar
- Weight
2000 g
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 393626 Metabo DMH 30 Set Pneumatic hammer drill chisel 1/4" (6.3 mm) 6.2 bar incl. case
User & Safety Instructions
User & Safety Instructions 393626 Metabo DMH 30 Set Pneumatic hammer drill chisel 1/4" (6.3 mm) 6.2 bar incl. case
Warranty Terms
Warranty Terms 393626 Metabo DMH 30 Set Pneumatic hammer drill chisel 1/4" (6.3 mm) 6.2 bar incl. case
Description
Features
- Light, handy chisel
- Ideal for plaster and tiles and for easy cutting works
- Ergonomically shaped, rubberized grip for comfortable and effortless working
- exhaust air flow by the handle.
Scope of delivery
- Quick-release spring
- 4 chisels
- Hose nozzle 10 mm and hose clamp according to ISO 11148
- Plug nipple (1/4")
- Oil containers
- Plastic case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 187.96€ 187.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































