
Highlights & Details
Einhell Electric planer TC-PL 800
- 800 W planer power - Strong 800 W motor and large knife shaft for clean, smooth surface
- Up to 2 mm chip depth setting - Continuous depth adjustment up to 2 mm chip removal and 10 mm fold depth for precise results
- 2 HM reversible blades included - High-quality, long-life metal plane blades for long-lasting, clean results
- Solid base plate - Sturdy design with 3 V-slots for exact chamfering and flat results
- Automatic parking shoe - gentle protection of planer blade and work piece in case of working interruptions
- 36 mm suction adapter - One-sided chip ejection with adapter for Einhell wet-/dry vacuum cleaner provides for clean work
- Ergonomic design - Comfortable to work with soft grip handle and 2 m cable with anti-kink device
- Parallel & fold depth stop – precise guidance for straight planing and simple production of paragraphs
- Extensive accessories - Including Ø 36 mm suction adapter, fold depth stop and parallel stop
Technical specifications
- Product type
Power planer
- Features
incl. stopper
800 W
- Technology
Li-ion
- Plane width
82 mm
- Fold depth (max.)
10 mm
- Span depth (max.)
2 mm
- Cable length
2 m
- Electrical connector
36 mm
- Operating voltage
230 V
- Dim
(L x W x H) 26.7 x 15.9 x 18 cm
- Length
26.7 cm
- Width
15.9 cm
- Height
18 cm
- Weight
2.52 kg
- Idle speed
17000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754342 Einhell TC-PL 800 Power planer incl. stopper Plane width: 82 mm 800 W Fold depth (max.): 10 mm
Warranty Terms
Warranty Terms 3754342 Einhell TC-PL 800 Power planer incl. stopper Plane width: 82 mm 800 W Fold depth (max.): 10 mm
Description
This text is machine translated.
Features
- Simple and continuous clamping depth adjustment
- Large knife shaft for optimal results
- Solid base plates for plane work results
- Aluminium base plate with 3 V grooves for easy chamfering of edges
- Protection of work piece and plane blade thanks to automatic parking shoe
- Ergonomic work thanks to soft grip handle
- One-sided chip ejection for clean work
- Incl. 2x HM reversible blades
- With 6 bits. Ø 36 mm suction adapter for Einhell wet-dry suction
- With 6 bits. Fold depth stop for easy assembly of paragraphs
- With 6 bits. Parallel stop for straight and precise plane work
Scope of delivery
- 2x reversible blades
- Ø 36 mm suction adapter
- Groove depth stopper
- Parallel guide
What kind of Electric Planers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















