
Technical specifications
- Power output: 280 W
- Product type
Power planer
550 W
- Plane width
82 mm
- Fold depth (max.)
8 mm
- Span depth (max.)
1.5 mm
- Operating voltage
230 V
- Dim
(L x W x H) 300 cm x 82 mm x 200 mm
- Length
300 cm
- Width
82 mm
- Height
200 mm
- Depth
300 mm
- Weight
2.4 kg
- Type (Bosch)
Bosch-do-it (green)
- Idle speed
19500 U/min
- Idle speed (details)
19500 /min
- Max. power consumption
550 W
- Operating voltage
230 V /50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1286529 Bosch Home and Garden PHO 1500 Power planer Plane width: 82 mm 550 W Fold depth (max.): 8 mm
User & Safety Instructions 1286529 Bosch Home and Garden PHO 1500 Power planer Plane width: 82 mm 550 W Fold depth (max.): 8 mm
Description
Features
- 550 W motor does planing work with a cutting depth of up to 1.5 mm
- Woodrazor blade system provides quick and effortless for high surface quality
- One-sided chip ejection with connection for dust bag or vacuum cleaner
- Automatic fold-out parking shoe for protecting the knife and the work-piece surface against damages
- Ideal for planing, chamfering of edges and removing coatings on wood
Scope of delivery
- Tungsten carbide reversible planer blade
- Allen key.
Frequently Bought Together
(*All information is plus legal VAT)€ 110.77*
What kind of Electric Planers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















