• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-RH 28 3F SDS-Plus-Hammer drill 950 W incl. case

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell TC-RH 28 3F SDS-Plus-Hammer drill 950 W incl. case

  • 950 W
  • Impact (max.) 3.5 J
  • Max. drill bit Ø

Technical specifications

  • Material: Metallic
  • Max. Drilling performance Beto N 28 mm
Product type

Hammer drill

Type

SDS plus

950 W

Operating voltage

230 V

Impact (max.)

3.5 J

Tool holder

SDS-Plus

Features

incl. case

Functions

Stepless speed control

Weight

4.77 kg

Length

370 mm

Width

105 mm

Height

249 mm

Dim

(L x W x H) 370 x 105 x 249 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385435 Einhell TC-RH 28 3F SDS-Plus-Hammer drill 950 W incl. case

User & Safety Instructions

User & Safety Instructions 3385435 Einhell TC-RH 28 3F SDS-Plus-Hammer drill 950 W incl. case

Description

The Einhell TC-RH 28 3F hammer drill combines three functions in one device: Drilling, hammer drilling and chiseling with fixing. The pneumatic impact mechanism provides an ideal propulsion, both in cutting and breaking work as well as while drilling and hammer drilling e.g. in Beto n or stone. With 950 Watt power, 3.5 Joule impact strength and the fine-dose speed electronics are both powerful and optimally adjusted to the respective material. The hammer drill thereby creates boreholes up to a diameter of 28 mm in Beto. Thanks to the 2 m long cable it also leaves enough space for a lot of freedom of movement. Just like the gearbox, the continuously adjustable drilling depth stop is made of solid metal. It ensures precise drilling. The robust SDS Plus tool chuck with semi-automatic mechanism allows quick and easy change of drill bits and chisels. The hammer drill is pleasant in the hand thanks to the ergo-nomic design with soft-grip surfaces. The additional handle is securely fastened by ribbed. The Einhell TC-RH 28 3F hammer drill is delivered in a practical transport and storage case.

This text is machine translated.

Features

  • Overload clutch for increased user safety
  • Adjustable drilling depth stop made of solid metal
  • Ergonomic soft grip handle for optimum grip
  • Supplied in transport and storage case E-Box

Scope of delivery

  • TC-RH 28 3F
  • Case.
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)