• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-RH 620 4F SDS-Plus-Hammer drill 240 V 620 W

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell TC-RH 620 4F SDS-Plus-Hammer drill 240 V 620 W

  • 620 W 240 V
  • Impact (max.) 2.2 J
  • Max. drill bit Ø
  • The image displays symbols of four tool functions: drilling, hammer drilling, chiselling, and rotation, with the inscription '4 FUNCTIONS'.
  • '2.2 Joule' in bold black text on a white background.

Technical specifications

Product type

Hammer drill

Type

Rotary Hammer

Voltage

240 V

620 W

Operating voltage

240 V

Rotational speed range

1250 U/min

Blow count (max.)

5200 /min

Impact (max.)

2.2 J

Tool holder

SDS-Plus

Functions

Stepless speed control

Transmission type

1-speed

Weight

2.62 g

Length

93 mm

Width

93 mm

Height

221 mm

Dim

(L x W x H) 93 x 93 x 221 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015995 Einhell TC-RH 620 4F SDS-Plus-Hammer drill 240 V 620 W

Information

Information 3015995 Einhell TC-RH 620 4F SDS-Plus-Hammer drill 240 V 620 W

Warranty Terms

Warranty Terms 3015995 Einhell TC-RH 620 4F SDS-Plus-Hammer drill 240 V 620 W

Description

The hammer drill TC-RH 620 4F is used when rough: With resistant material such as stone and concrete. The hammer drill is the perfect introductory model and combines performance with compact design. Its low weight makes it Ideal for flexible usage areas – even overhead. The Einhell TC-RH 620 4F is an effective all-rounder with four functions: Drilling, hammer drilling and chiseling with or without fixing. The material is really "smashed" by the impact impulse, the cutter as a result of the rotating movement eats into the material and breaks it out. The pulse generator for all functions is the position switch, the pneumatic impact mechanism ensures very good propulsion. The continuous operation ensures a pleasant and easy working. The robust SDS-plus tool holder is equipped with semi-automatic mechanism and the speed electronics make it possible to work according to material & application. The drilling depth stop made of solid metal is infinitely adjustable. The hammer drill is comfortable to use thanks to its ergonomic handle with soft grip and other features.

This text is machine translated.

Features

  • 4 functions: Drilling/hammer drilling/chiseling with and without fixing
  • A position switch for all functions
  • The entry-level model - Performance combined with compact design
  • Continuous operation lock for pleasant and easy working
  • Low weight for the flexible application, even when working overhead
  • Pneumatic impact mechanism for very good propulsion
  • Robust SDS-plus tool attachment with semi-automatic mechanism
  • Speed electronics for material & user-friendly work
  • Ergonomic soft grip handle
  • Continuously adjustable drill depth stop made of solid metal

Scope of delivery

  • With 6 bits. Case E-Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)