
Number
Total (€ 53.77 / piece)
€
Only 7 Piece(s) available
Highlights & Details
Einhell angle grinder TE-AG 125/1010
- 1010 W
Technical specifications
- Max. cutting depth 33 mm
1010 W
- Disc diameter
125 mm
- Cable length
0 mm
- Length
295 mm
- Width
140 mm
- Height
128 mm
- Dim
(L x W x H) 295 x 140 x 128 mm
- Weight
2.25 kg
- Idle speed
12000 U/min
- Product type
Angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3385450 Einhell TE-AG 125/1010 4430985 Angle grinder 125 mm 1010 W
User & Safety Instructions
User & Safety Instructions 3385450 Einhell TE-AG 125/1010 4430985 Angle grinder 125 mm 1010 W
Description
The angle grinder TE-AG 125/1010 is a high-quality, powerful tool. It can be used for many cutting, grinding and grinding work around the house, workshop and garage. The light yet powerful blade grinder has an idle speed of 12,000 revolutions per minute at a power of 1,010 Watts. The TE-AG 125/1010 is equipped with a flat metallic gear head, which provides for optimum power transmission and low-vibration operation, which simplifies both the working in hard-to-reach places. Its screen protection can be adjusted to any task in no time at all thanks to the quick adjustment of the tool. Moreover, the additional handle that can be fixed in two positions can be set optimally for the respective work-piece and thus ensures a reliable hold for a comfortable, safe working. The TE-AG 125/1010 is delivered without cutting disc.
This text is machine translated.
This text is machine translated.
Scope of delivery
- TE-AG 125/1010
- Cut-off protection
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 134.43*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































