
Highlights & Details
TE-AG 230 angle grinder
- 2350 W
Technical specifications
2350 W
- Disc diameter
230 mm
- Cable length
3.00 m
- Mandrel thread
M14
- Length
560 mm
- Width
180 mm
- Height
125 mm
- Dim
(L x W x H) 560 x 180 x 125 mm
- Weight
6 kg
- Idle speed
6500 U/min
- Product type
Angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1181041 Einhell TE-AG 230 4430870 Angle grinder 230 mm 2350 W
User & Safety Instructions 1181041 Einhell TE-AG 230 4430870 Angle grinder 230 mm 2350 W
Warranty Terms
Warranty Terms 1181041 Einhell TE-AG 230 4430870 Angle grinder 230 mm 2350 W
Description
The angle grinder TE-AG 230 is a robust and powerful device for real experts with high demands, the outstanding performance in demanding cutting, grinding and scrubbing work around the house, workshop and garage. By rotating main handle is maximum flexibility when working is guaranteed. In addition, by means of the anti-main handle the vibrations that occur are damped, what a longer fatigue-free working permits. His disc protection can be in no time at all thanks to quick adjustment to any task, and the spindle catch allows easy and quick tool change. Thanks to the soft-start function, the device is running gently and safely. The TE-AG230 is equipped with a flat, robust metal gear head for optimum power transfer and vibration-free running, both to work in hard to reach places facilitates the soft grip, as well as the anti-main handle in combination with the movable handle enables the comfortable handling of the disc grinder with its immense power. In three positions fixable additional handle can be adjusted precisely to the respective work piece, so that perfect grip for safe and speedy work is guaranteed. Thanks to the cable clip for fixing of the wound cable is the TE-AG 230 in no time at all stowed away properly and safely. The TE-AG 230 is delivered with Face pin wrench but without cutting disc.
Features
- Soft start-up
- Swivel handle
- Anti-main handle
- Disc protection with quick adjustment
- Spindle lock
- flat metal gear head
- Additional handle can be mounted in 3 positions
- Additional handle and main handle with soft grip
- Cable clip.
Scope of delivery
- Face pin wrench.
Hints
Supplied without cutting disc. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 224.33*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































































