
Number
Total (€ 34.45 / piece)
€
Highlights & Details
TE-AG 115 angle grinder
- 720 W
Technical specifications
720 W
- Disc diameter
115 mm
- Cable length
3.00 m
- Mandrel thread
M14
- Length
325 mm
- Width
280 mm
- Height
120 mm
- Dim
(L x W x H) 325 x 280 x 120 mm
- Weight
1.88 kg
- Idle speed
11000 U/min
- Product type
Angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1181030 Einhell TE-AG 115 4430850 Angle grinder 115 mm 720 W
User & Safety Instructions 1181030 Einhell TE-AG 115 4430850 Angle grinder 115 mm 720 W
Warranty Terms
Warranty Terms 1181030 Einhell TE-AG 115 4430850 Angle grinder 115 mm 720 W
Description
The angle grinder TE-AG 115 is a high-quality tool for experts with high claim that his qualities for a wide range of cutting, grinding and scrubbing work around the house, workshop and garage fully ausspielt. His disc protection can be in no time at all thanks to the tool-free quick adjustment to any task, and the spindle catch allows easy and quick tool change.
The TE-AG 115 is equipped with a robust, flat metal gear head for optimum power transfer and vibration-free running, both to work in hard to reach places easier. Thanks to its slim casing and the soft grip on both the main handle as well as the additional handle offers the angle grinder very high operating comfort. In addition, the in three positions fixable additional handle optimally adapted to the respective work piece set and thus ensures reliable hold for comfortable and safe working. The front hole key is kept in the additional handle so that it always to spot is. Thanks to the cable clip for fixing of the wound cable is the TE-AG 115 always stowed away properly and safely. Included in the delivery is not a cut-off.
The TE-AG 115 is equipped with a robust, flat metal gear head for optimum power transfer and vibration-free running, both to work in hard to reach places easier. Thanks to its slim casing and the soft grip on both the main handle as well as the additional handle offers the angle grinder very high operating comfort. In addition, the in three positions fixable additional handle optimally adapted to the respective work piece set and thus ensures reliable hold for comfortable and safe working. The front hole key is kept in the additional handle so that it always to spot is. Thanks to the cable clip for fixing of the wound cable is the TE-AG 115 always stowed away properly and safely. Included in the delivery is not a cut-off.
Features
- Window protection with quick adjustment
- Spindle lock
- flat metal gear head
- Additional handle and main handle with soft grip
- Additional handle can be mounted in 3 positions
- Face pin wrench in the additional handle
- Cable clip.
Scope of delivery
- Face pin wrench in the additional handle.
Hints
Supplied without cutting disc. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 85.69*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































































