
Number
Highlights & Details
Einhell Power X-Change battery angle grinder AXXIO
- 18 V
Technical specifications
- Features
w/o battery
w/o charger
- Voltage
18 V
- Disc diameter
125 mm
- Cable length
0 mm
- No. of power packs included
0
- Length
340 mm
- Width
112 mm
- Height
102 mm
- Dim
(L x W x H) 340 x 112 x 102 mm
- Weight
1590 g
- Idle speed
8500 U/min
- Product type
Cordless angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1855366 Einhell Professional AXXIO 18/125 4431140 Cordless angle grinder 125 mm w/o battery, w/o charger 18 V
Warranty Terms
Warranty Terms 1855366 Einhell Professional AXXIO 18/125 4431140 Cordless angle grinder 125 mm w/o battery, w/o charger 18 V
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motors more Power and longer operating timeSoft-start and restart protection for increased user safetyOverload protection for long lifeVery quiet running thanks to the decoupling of the motor and gearDisc protection with quick adjustment for flexible working
Scope of delivery
- Delivery without battery and without charger (sold separately)
- Supplied without cutting disc.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 170.57€ 156.27*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































