
Number
Highlights & Details
Battery-operated angle grinder AXXIO 36/230 Q
- 36 V
Technical specifications
- Idle speed (min.) 0 min^-1Idle speed max. 6600 min^
- Features
w/o battery
w/o charger
incl. quick-release nut
- Voltage
36 V
- Disc diameter
70 mm
- Cable length
0 mm
- Operating voltage
36 V
- No. of power packs included
0
- Max. separation depth
230 mm
- Mandrel thread
M14
- Length
500 mm
- Width
285 mm
- Height
140 mm
- Dim
(L x W x H) 500 x 285 x 140 mm
- Weight
4.21 kg
- Product type
Cordless angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618459 Einhell Professional AXXIO 36/230 Q 4431160 Cordless angle grinder 70 mm w/o battery, w/o charger, incl. quick-release n
Information
Information 2618459 Einhell Professional AXXIO 36/230 Q 4431160 Cordless angle grinder 70 mm w/o battery, w/o charger, incl. quick-release n
Warranty Terms
Warranty Terms 2618459 Einhell Professional AXXIO 36/230 Q 4431160 Cordless angle grinder 70 mm w/o battery, w/o charger, incl. quick-release n
Description
This text is machine translated.
Features
- Rotating main handle for maximum flexibilityLow vibration operation thanks to the anti-vibration functionWide application spectrum through extremely large separation depth of 70mmSoft-start and restart protection for increased user safetyOverload protection for long lifeMember of the Power X-Change family, 2x18V battery requiredTWIN-PACK technology: 2x18V Power X-change batteries - more PowerBrushless motor - more Power and longer running timeQuick-fix groove for quick, tool-free disc changes
Scope of delivery
- Grinding protection for 230 mm grinding discs
- Quick-release nut for 230 mm plates
- Additional handle
- Flange key
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 437.80€ 362.16*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































