
Highlights & Details
Einhell TE-RH 32 4F Kit SDS-Plus-Hammer drill 230 V 1250 W incl. case
- 1250 W 230 V
- Impact (max.) 5 J
- Max. drill bit Ø 32 mm
Technical specifications
- Product type
Hammer drill
- Voltage
230 V
1250 W
- Rotational speed range
850 U/min
- Blow count (max.)
4100 /min
- Impact (max.)
5 J
- Max. drill diameter
32 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Weight
5050 g
- Length
412 mm
- Width
123 mm
- Height
257 mm
- Dim
(L x W x H) 412 x 123 x 257 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525953 Einhell TE-RH 32 4F Kit SDS-Plus-Hammer drill 230 V 1250 W incl. case
Information
Information 2525953 Einhell TE-RH 32 4F Kit SDS-Plus-Hammer drill 230 V 1250 W incl. case
Warranty Terms
Warranty Terms 2525953 Einhell TE-RH 32 4F Kit SDS-Plus-Hammer drill 230 V 1250 W incl. case
Description
This text is machine translated.
Features
- 4 functions: Drilling/hammer drilling/chiseling with and without fixingOverload coupling for increased user safetyLarge soft-grip surfaces for pleasant workingPneumatic hammer mechanism for very good propulsionRobust, universal SDS-plus tool holder with semi-automaticSpeed electronics for material and application-oriented workLow-vibration operation thanks to vibration-damped handleRobust aluminum gear head for increased durabilityPress control for visualizing the optimum contact pressure2 status LEDs: Ready for use and service (brush wear)Continuously adjustable drilling depth stop made of solid metalAdditional hand grip securely fixed by ribbing
Scope of delivery
- Incl. 3 drill bits
- Pointed chisel
- Flat chisel
- Transport and storage case E-Box
Frequently Bought Together
(*All information is plus legal VAT)€ 433.77€ 398.76*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































