
Highlights & Details
Einhell TP-CD 18/60 Li BL 2618460+2936798 Cordless drill 18 V Li-ion incl. 42-pcs bit set, w/o charger, w/o battery
- 18 V/ Li-ion battery
- Torque (max.) (details) 60 Nm
- Torque levels 22
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Max. torque
60 Nm
- Torque levels
22
- Max. drill diameter
13 mm
- Tool holder
Keyless drill chuck
- Features
incl. 42-pcs bit set
w/o charger
w/o battery
- Transmission type
2-speed
- Weight
1.3 kg
- Width
214 mm
- Height
201 mm
- Length
183 mm
- Dim
(L x W x H) 183 x 214 x 201 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998998 Einhell TP-CD 18/60 Li BL 2618460+2936798 Cordless drill 18 V Li-ion incl. 42-pcs bit set, w/o charger, w/o battery
Information
Information 2998998 Einhell TP-CD 18/60 Li BL 2618460+2936798 Cordless drill 18 V Li-ion incl. 42-pcs bit set, w/o charger, w/o battery
Description
This text is machine translated.
Features
- Ergonomic design with soft grip for pleasant working
- Joint-gentle working thanks to additional handle
- With 6 bits. LED light to illuminate your work area
Scope of delivery
- Einhell professional cordless drill TP-CD 18/60 Li BL
- 42 piece Bit set
- Incl. Auxiliary handle
- Storage hooks
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























