• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO CG319X LED EEC G (A - G) 79 cm (31.1 inch) 4096 x 2160 p 17:9 9 ms DisplayPort, HDMI™, USB A (USB 3.2 1st gen), USB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,835.00 / piece)
€ 3,835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EIZO CG319X LED

  • Screen size 79 cm (31.1 inch) 4K, 4096 x 2160 p;Response time: 9 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: DisplayPort, HDMI™, USB A (USB 3.2 1st gen), USB type B;Height adjustable, Portrait view, Tiltable

Technical specifications

Product type

LED

Resolution (max.)

4096 x 2160 p

Screen size diagonal (cm)

79 cm

Screen size diagonal (inches)

31.1 inch

Screen size diagonal (inches)

31 inch

Image format

17:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

9 ms

Brightness

350 cd/m²

Static contrast ratio

1500 : 1

Pixel density (PPI)

149

Dot pitch

0.17 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

USB A (USB 3.2 1st gen)

USB type B

No. of DisplayPort

2 x

No. of HDMI ports

2 x

No. of USB type A 3.0 ports

3 x

Features

Height adjustable

Portrait view

Tiltable

Inclination

-5/+35

Adjustable height

150 mm

Power consumption (standby)

1.2 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

Width

754.4 mm

Height

443.6 mm

Depth

381.5 mm

Weight

12.4 kg

Dim

(W x H x D) 754.4 x 443.6 x 381.5 mm

Screen size/position settings

Height

Swivel

Tilt

Pivoting

OSB languages

Chinese (trad.)

Chinese (simplified)

English

German

French

Italian

Swedish

Spanish

Japanese

Display size

30 inch - 32 inch

Display type

LED backlit

Range of uses

Design

Display resolution mode

4K

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

79 cm (31.1 inch)

Display (cm)

79 cm

Power consumption (off)

1.2 W

Power consumption (ON)

54.6 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895790 EIZO CG319X LED EEC G (A - G) 79 cm (31.1 inch) 4096 x 2160 p 17:9 9 ms DisplayPort, HDMI™, USB A (USB 3.2 1st gen), USB

Description

Scope of delivery

  • Cable
  • Quick guide.