• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO ColorEdge CG3100X LCD EEC G (A - G) 77.5 cm (30.5 inch) 4096 x 2160 p 17:9 15 ms IPS LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EIZO ColorEdge CG3100X LCD

  • Screen size 77.5 cm (30.5 inch) , 4096 x 2160 p;Response time: 15 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD TYPE 4K DCI
  • Screen technology: LCD
  • Contrast ratio: 1800:1
  • 0.167 x 0.167 mm pixel distance
  • Pixel density: 152 ppi
  • Market positioning: Photo processing
  • Swivel angle range 0 - 344 °
  • Tilt angle range -5 - 35°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

4096 x 2160 p

Screen size diagonal (cm)

77.5 cm

Screen size diagonal (inches)

30.5 inch

Screen size diagonal (inches)

30 inch

Image format

17:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

15 ms

Brightness

500 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Tiltable

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

721 mm

Height

428.1 mm

Depth

290 mm

Weight

12.3 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 721 x 428.1 x 290 mm

Display size

30 inch - 32 inch

Display type

60 Hz

G (A - G)

Display

77.5 cm (30.5 inch)

Display (cm)

77.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

86 W

Device depth (without stand)

87.2 mm

Display properties

IPS

Display resolution

4096 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

413.9 mm

10/100/1000 Mbps ports

1 x

Type

internal

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 35 °C

Headphone out

yes

Weight (without stand)

8.9 kg

Width (without stand)

721 mm

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

10 - 90 %

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

2

USB Type-A downstream ports quantity

4

Built-in speaker(s)

no

Adjustable height (max)

15.5 cm

Digital horizontal frequency

25 - 137 kHz

Digital vertical frequency

23 - 61 Hz

sRGB coverage (typical)

100 %

Adobe RGB coverage

97 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Horizontal scan range

15 - 136 kHz

Flicker-free technology

yes

USB Power Delivery up to

94 W

Sun hood included

yes

Quick start guide

yes

DCI-P3 coverage

99 %

Number of USB Type-C upstream ports quantity

1

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

51.9 kWh

Hardware calibration

yes

Built-in calibration sensor

yes

24

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

23 - 61 Hz

Viewable size, horizontal

68.6 cm

Power consumption (max)

270 W

Viewable size, vertical

36.2 cm

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843181 EIZO ColorEdge CG3100X LCD EEC G (A - G) 77.5 cm (30.5 inch) 4096 x 2160 p 17:9 15 ms IPS LCD

Description

The ColorEdge CG3100X is the top model of the ColorEdge series. With a generous screen size of 30.5" and DCI 4K resolution (4096 × 2160 pixels), it meets all the requirements of professional users in film post-production, color grading and image editing. With pre-installed PQ and HLG HDR presets and a maximum brightness of 500 cd/m², the CG3100X can be seamlessly integrated into modern HDR workflows. Photographers, content creators and digital artists benefit from the generous 17:9 format, which offers plenty of creative space with a pin sharp detail resolution of 152 ppi. The large color space cover for standard color spaces such as Rec709, Rec2020, DCI-P3 and AdobeRGB as well as the 24-bit 3D LUT ensure a realistic and high-contrast color display with maximum precision. The CG3100X also impresses in matters of connectivity: Via USB-C laptops can be connected with just one cable - including picture and data transfer as well as power supply with up to 94 watt. In addition, a high-performance HDMI connection is also available along with a DisplayPort connector which supports even uncompressed DCI-4K material (4:4:4) in 12 bit with up to 60 Hz - Ideal for HDMI-based production environments. An integrated calibration sensor allows effortless, automatic self-calibration, while the RJ45 LAN-connection, the USB-hub and the accompanying light-protection screen round off the professional equipment of the CG3100X.


This text is machine translated.

Features

  • 30.5" wide gamut LCD with 4096 x 2160 pixels (DCI-4K)
  • Wide color range with 99% DCI-P3 and 97% AdobeRGB color space cover
  • 500 cd/m² maximum brightness, contrast 1800:1 thanks to True Black technology
  • 10-bit display, 24-bit 3D look-up table and integrated sensor for fully automatic self-calibration
  • Digital Uniformity equalizer for perfect light density distribution and color purity
  • HDR Targets for HDR-HLG and HDR-PQ-EOTF
  • USB-C input (DisplayPort signal and up to 94 watt Power delivery)
  • HDMI input (incl. FRL), supports 12 bit 4:4:4 in DCI-4K, DisplayPort up to 10 bit 4:4:4
  • RJ-45 LAN port, USB hub with four USB downstream ports, two 5 Gbps (USB 3) and two USB 2 ports

Scope of delivery

  • Cable
  • Quick guide.