• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO ColorEdge CS3200X LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 14 ms IPS LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EIZO ColorEdge CS3200X LCD

  • Screen size 80 cm (31.5 inch) , 3840 x 2160 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio: 1300:1
  • 0.182 x 0.182 mm pixel distance
  • Pixel density: 140 ppi
  • Market positioning: Photo processing
  • Swivel angle range 0 - 344 °
  • Tilt angle range -5 - 35°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

14 ms

Brightness

350 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Tiltable

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

712.7 mm

Height

431.5 mm

Depth

245 mm

Weight

10.6 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 712.7 x 431.5 x 245 mm

Display size

30 inch - 32 inch

Display type

16:9

E (A - G)

Display

80 cm (31.5 inch)

Display (cm)

80 cm

Power consumption (ON)

25 W

Device depth (without stand)

69.3 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

420.5 mm

Type

internal

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 35 °C

Weight (without stand)

7.7 kg

Width (without stand)

712.7 mm

Storage relative humidity (H-H)

10 - 90 %

Colour depth

10 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

2

USB Type-A downstream ports quantity

4

Built-in speaker(s)

no

Adjustable height (max)

14.2 cm

Digital horizontal frequency

25 - 137 kHz

Digital vertical frequency

23 - 61 Hz

sRGB coverage (typical)

100 %

Adobe RGB coverage

99 %

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

USB Power Delivery up to

70 W

Sun hood included

yes

Quick start guide

yes

DCI-P3 coverage

96 %

Number of USB Type-C upstream ports quantity

1

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

27 kWh

Hardware calibration

yes

16

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

69.7 cm

Power consumption (max)

166 W

Viewable size, vertical

39.2 cm

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843185 EIZO ColorEdge CS3200X LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 14 ms IPS LCD

Description

The ColorEdge CS3200X offers visual reliability at 31.5" and is the ideal tool for all creative people. Whether the content is photographed, filmed, scanned, drawn or AI-generated, one thing is always essential: Reliability and precision. And space can never have enough. This is exactly what the CS3200X offers on a 31.5" screen and pin-sharp 4K UHD display. In this way, both image content as well as user interfaces, tools or the timeline are displayed clearly and in optimal size. The CS3200X covers 99% of Adobe RGB and 96% of DCI-P3 color space – ideal conditions for image processing, post production, color grading and printing. Numerous pre-calibrated presets such as Adobe-RGB, DCI-P3 and BT.709 allow for a quick switch between different production standards. With Apple devices, the display P3 preset ensures a consistent image display. With presets for HLG and PQ gamma, the CS32000X integrates seamlessly into professional HDR workflows. In Sync Signal mode, the brightness, gamma and color space are even automatically adjusted according to the video signal metadata. The monitor transmits video signals, USB data and up to 70 watt charging power via USB-C. HDMI and DisplayPort are also available. The integrated KVM switch makes possible the comfortable use of USB accessories with several computers and the included light protection screen completes the extensive equipment.


This text is machine translated.

Features

  • 31.5-inch 4K UHD display with 3840 x 2160 pixels, 16:9 format
  • 99% Adobe RGB and 96% DCI-P3 color room cover
  • 350 cd/m² maximum brightness, contrast 1300:1
  • 16-bit look-up table (LUT) with 10-bit image display
  • Digital Uniformity Equalizer (DUE) for perfect light density distribution and color purity
  • Sync signal function for automatic adjustment to signal parameters
  • HDR Targets for HDR-HLG and HDR-PQ-EOTF
  • Loss-free hardware calibration with ColorNavigator and external sensors
  • USB-C (DisplayPort signal and up to 70 watt Power delivery), DisplayPort and HDMI input
  • USB hub with four USB downstream ports, two 5 Gbps (USB 3) and two USB 2, KVM switch
  • Magnetically fixed light protection hood is included in the delivery

Scope of delivery

  • Cable
  • Quick guide.