• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO DuraVision FDX1203 chassis mount LED EEC E (A - G) 30.7 cm (12.1 inch) 1024 x 768 p 4:3 25 ms VGA, DVI TN LED

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EIZO DuraVision FDX1203 chassis mount LED

  • Screen size 30.7 cm (12.1 inch) XGA, 1024 x 768 p;Response time: 25 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: VGA, DVI

Technical specifications

Product type

LED

Resolution (max.)

1024 x 768 p

Screen size diagonal (cm)

30.7 cm

Screen size diagonal (inches)

12.1 inch

Screen size diagonal (inches)

12 inch

Image format

4:3

Panel technology

TN LED

Touchscreen (display)

No

Response time

25 ms

Brightness

1000 cd/m²

Static contrast ratio

600 : 1

Dot pitch

0.24 mm

Factory colour

Grey

Interfaces

VGA

DVI

No. of DVI ports

1 x

No. of VGA ports

1 x

Swivel angle

-35°

35°

Power consumption (standby)

1 W

Hor. viewing angle

160°

Vertical viewing angle

140°

Curved monitor

No

Power supply (details)

100 - 240 V

OSB languages

Chinese (simplified)

Chinese (trad.)

German

English

Spanish

French

Italian

Japanese

Swedish

Display size

- 23 inch

Display type

LED display

Range of uses

Office

Display resolution mode

XGA

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

30.7 cm (12.1 inch)

Display (cm)

30.7 cm

Power consumption (ON)

16 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028752 EIZO DuraVision FDX1203 chassis mount LED EEC E (A - G) 30.7 cm (12.1 inch) 1024 x 768 p 4:3 25 ms VGA, DVI TN LED

Description

Features

  • Screen size 30.7 cm (12.1")
  • Display resolution: 1024 x 768 pixels
  • Screen technology: LED
  • Display LED
  • 25 ms response time
  • Native aspect ratio 4:3
  • 160° horizontal image angle
  • Angle of view 140° vertical
  • Product color: Grey
  • This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.