• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO DuraVision FDX1502T panel mount LED EEC D (A - G) 38.1 cm (15 inch) 1024 x 768 p 8 ms USB type B, DisplayPort, HDMI

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EIZO DuraVision FDX1502T panel mount LED

  • Screen size 38.1 cm (15 inch) XGA, 1024 x 768 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: USB type B, DisplayPort, HDMI™, VGA, Headphone jack (3.5 mm), RS232c;Touchscreen

Technical specifications

Product type

LED

Resolution (max.)

1024 x 768 p

Screen size diagonal (cm)

38 cm

Screen size diagonal (inches)

15 inch

Screen size diagonal (inches)

15 inch

Panel technology

TN LED

Touchscreen (display)

Yes

Response time

8 ms

Brightness

320 cd/m²

Static contrast ratio

600 : 1

Dot pitch

0.297 mm

Factory colour

Black

Interfaces

USB type B

DisplayPort

HDMI™

VGA

Headphone jack (3.5 mm)

RS232c

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of VGA ports

1 x

Features

Touchscreen

Hor. viewing angle

160°

Vertical viewing angle

160°

Width

383 mm

Height

331 mm

Depth

62 mm

Weight

3.8 kg

Dim

(W x H x D) 383 x 331 x 62 mm

Display size

- 23 inch

Display type

LED display

Display resolution mode

XGA

Wall mounting option

Panel-fit

D (A - G)

Display

38.1 cm (15 inch)

Display (cm)

38.1 cm

Power consumption (ON)

5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028749 EIZO DuraVision FDX1502T panel mount LED EEC D (A - G) 38.1 cm (15 inch) 1024 x 768 p 8 ms USB type B, DisplayPort, HDMI

Description

Scope of delivery

  • Cable
  • Quick guide.