
Highlights & Details
EIZO FlexScan EV2216WFS3-BK monitor refurbished
- Screen size 55.9 cm (22 inch), 1680 x 1050 p, WSXGA+;Response time: 5 ms
- Interfaces: DisplayPort, DVI, VGA;Built-in speakers, Tiltable, Height adjustable, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1680 x 1050 p
- Screen size diagonal (inches)
22 inch
- Screen size diagonal (inches)
22 inch
- Image format
16:10
- Panel technology
TN LED
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.27 mm
- Factory colour
Black
- Interfaces
DisplayPort
DVI
VGA
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
Tiltable
Height adjustable
Headphone jack
- Power consumption (standby)
0.3 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
538 mm
- Height
333 mm
- Depth
233 mm
- Weight
5.6 kg
- Dim
(W x H x D) 538 x 333 x 233 mm
- Display size
- 23 inch
- Display type
Colour
- Display resolution mode
WSXGA+
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
55.9 cm (22 inch)
- Display (cm)
55.9 cm
- Power consumption (ON)
11 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Height-adjustable to
140 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2149244 EIZO EV2216WFS3-BK LED Refurbished (very good) 55.9 cm (22 inch) 1680 x 1050 p 16:10 5 ms DisplayPort, DVI, VGA TN LED
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor




