
Highlights & Details
Eizo FLEX SCAN EV 2316 W 58.4 cm (23") Refurbished Monitor
- All pre-owned products are refurbished.
- Screen size 58.4 cm (23 inch), 1920 x 1080 p, Full HD
- Response time: 5 ms
- Interfaces: VGA, DVI, DisplayPort
- Full HD, Built-in speakers, Headphone jack, Portrait view, Height adjustable, Pivoted
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
TN LED
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.260 mm
- Factory colour
Light grey
- Interfaces
VGA
DVI
DisplayPort
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Built-in speakers
Headphone jack
Portrait view
Height adjustable
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
540 mm
- Height
368 mm
- Depth
233 mm
- Weight
5 kg
- Dim
(W x H x D) 540 x 368 x 233 mm
- Display size
- 23 inch
- Display type
Colour
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
58.4 cm (23 inch)
- Display (cm)
58.4 cm
- Power consumption (ON)
43 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Height-adjustable from
368 mm
- Height-adjustable to
479 mm
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1873364 EIZO FlexScan EV2316W LCD Refurbished (very good) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort TN LED
Description
First-class picture quality
of the screen offers a brilliant resolution of 1920 x 1080 (Full HD) pixels and a high contrast ratio of 1000:1. The TN panels with LED backlight of the latest generation provide a sharp image with high detail accuracy and excellent brightness. A special feature is the Eizo UpView function: It ensures that the colors do not appear washed out when you have to look at the screen. A phenomenon common to conventional TN panel monitors.
10-bit LUT for precise color control
When it comes to color nuances, the internal 10-bit lookup table (LUT) has great advantages: The assignment of color information is considerably more precise than with the usual 8-bit LUTs. The color gradations are extremely fine and offer individual adjustment options: For example, white points from 4000 K to 10000 K can be adjusted in 500 K steps via a color temperature control. In addition, the color saturation for RGB colors can be set separately.
With Auto-EcoView save power and protect your eyes
brilliantly in all lighting conditions: The Auto-EcoView function adjusts the brightness of the monitor to the changes in light in the environment. Completely automatically by means of a sensor. It increases the brightness of the picture when it is Heller, and decreases it when it is darker. The advantages: Annoying glare is reduced, the recognizability is increased and your eyes do not tire so fast. Manual control of the monitor is of course also possible. Here, the EcoView index serves as a guide to how environmentally friendly your setting is. You can thus control your power consumption yourself.
EcoView-Sense: Motion sensor as power saving function
with the presence sensor (EcoView-Sense) you save power and thus reduce your energy costs. The principle behind this is that if you are sitting in front of the screen, the monitor is in operation. When you leave your workplace, it automatically switches to power saving mode. As soon as you return, it becomes active again – completely automatically via the motion sensor.
Anti-reflection: More image, less reflection
of the EV2316W offers an optimally anti-glare surface. By minimizing glare through the scattering of reflected light, the reflection effectively prevents eye strain. The fatigue of the eyes is reduced and in addition one can sit comfortably in front of the screen without "forced position" in order to avoid glare.
Flicker-free operation
of the monitor is flicker-free with every brightness setting. This is achieved by a hybrid technology developed by Eizo for controlling the background lighting. This combines the advantages of the usual PWM (pulse width modulation) and the DC (direct current) control. The advantage: Your eyes don't tire so quickly. You can work on the screen for a long time.
Save up to 30% energy - with the EcoView optimizer
Power saving without loss of quality: The EcoView optimizer automatically reduces the background lighting for dark pictures. Power consumption is reduced by up to 30%. At the same time, the signal is amplified and the tonal values are adjusted. The result: You experience the usual picture quality at low consumption.
Zero-watt consumption by power switch
the monitors have an integrated, mechanical power switch. This is extremely convenient and energy-saving: Switch off the monitor via the mains switch and the device does not consume any power at all. In standby mode, the consumption is no more than 0.30 watts.
LED backlight: Economical in consumption, free of mercury
, the monitors with LED backlight protect the environment during their entire service life, from production to operation and disposal. On the one hand, they are characterized by a particularly low power consumption. Typical consumption is 14 watts. On the other hand, they are free of mercury, a toxic substance for humans and animals, which is difficult to dispose of.
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
This text is machine translated.
Features
- Auto-Eco View, Eco View Index, Eco View sense and Eco View Optimizer for maximum energy saving and optimum ergonomics
- Integrated speaker and headphone connection
- USB hub with a up-and two downstream ports
- DisplayPort, DVI-D and D sub input for digital and analogue connection
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor





