• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO FlexScan EV2400R-WT LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EIZO FlexScan EV2400R-WT LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
  • Interfaces: Pivoted

Technical specifications

  • Screen technology: LCD
  • Contrast ratio: 1500:1
  • 0.275 x 0.275 mm pixel distance
  • Pixel density: 93 ppi
  • Swivel angle range 0 - 344 °
  • Tilt angle range -5 - 35°
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

350 cd/m²

Factory colour

White

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Pivoted

Audio power (max.)

2 W

Power consumption (standby)

0.37 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

537.8 mm

Height

333.6 mm

Depth

233 mm

Weight

5.6 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 537.8 x 333.6 x 233 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

B (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (ON)

8 W

Device depth (without stand)

57 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

317.5 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

5 - 35 °C

Headphone out

no

Weight (without stand)

3.5 kg

Width (without stand)

537.8 mm

Storage relative humidity (H-H)

10 - 90 %

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

4

Built-in speaker(s)

yes

Adjustable height (max)

14 cm

Pivot

yes

Digital horizontal frequency

31 - 114 kHz

Digital vertical frequency

59 - 100 Hz

AMD FreeSync

no

On Screen Display (OSD)

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Quick start guide

yes

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

8 kWh

10

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Pivot angle

-90 - 90°

Built-in camera

no

Automatic brightness control

yes

Tilt adjustment

yes

Viewable size, horizontal

52.7 cm

Power consumption (max)

43 W

Viewable size, vertical

29.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843183 EIZO FlexScan EV2400R-WT LCD EEC B (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

Description

Features

  • 24"-office monitor in the 16:9-format with ergonomic and space-saving design
  • DisplayPort and HDMI inputs for digital signal connection
  • Contrast 1500:1, brightness 350 cd/m²
  • Auto EcoView, EcoView Index and EcoView Optimizer for maximum power saving and optimum ergonomics
  • USB hub with one up and four downstream ports
  • 100 Hz refresh rate for clearer movements when scrolling and moving
  • Available in black or white housing

Scope of delivery

  • Cable
  • Quick guide.