• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO FlexScan EV3451X-BK LCD EEC C (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 5 ms IPS LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EIZO FlexScan EV3451X-BK LCD

  • Screen size 86.6 cm (34.1 inch) , 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD type Ultra Wide Quad HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • 0.233 x 0.233 mm pixel distance
  • Pixel density: 109 ppi
  • Swivel angle range -90 - 90 °
  • Tilt angle range -5 - 35°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

3440 x 1440 p

Screen size diagonal (cm)

86.7 cm

Screen size diagonal (inches)

34.1 inch

Screen size diagonal (inches)

34 inch

Image format

21:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

350 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Tiltable

Audio power (max.)

4 W

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

816 mm

Height

382.7 mm

Depth

250.2 mm

Weight

11.9 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 816 x 382.7 x 250.2 mm

Display size

33 inch - 37 inch

Display type

21:9

Range of uses

Office

C (A - G)

Display

86.6 cm (34.1 inch)

Display (cm)

86.6 cm

Power consumption (off)

0 W

Power consumption (ON)

15 W

Device depth (without stand)

92 mm

Display properties

IPS

Display resolution

3440 x 1440 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

368 mm

10/100/1000 Mbps ports

1 x

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

5 - 35 °C

Headphone out

yes

Weight (without stand)

9.3 kg

Width (without stand)

816 mm

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 90 %

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

2

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

19.5 cm

Digital horizontal frequency

31 - 152 kHz

Digital vertical frequency

29 - 101 Hz

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Picture-by-Picture (PbP)

yes

USB Power Delivery up to

94 W

Quick start guide

yes

Number of USB Type-C upstream ports quantity

1

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

16 kWh

#####Look-up-Tabelle (LUT) Farbtiefe

14

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Built-in camera

no

Automatic brightness control

yes

Tilt adjustment

yes

Viewable size, horizontal

80 cm

Power consumption (max)

204 W

Viewable size, vertical

33.5 cm

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843187 EIZO FlexScan EV3451X-BK LCD EEC C (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 5 ms IPS LCD

Description

FlexScan EV3451X – More Overview. More efficiency. More future. The EV3451X is designed for modern working environments where productivity, flexibility and investment are equally important. The UWQHD (3440 × 1440) 34.1-inch ultra-wide display offers significantly more space than full HD and enables the convenient display of multiple applications on a single screen without the disturbing monitor frame of a multi-monitor setup. The soft curved shape thereby supports a natural and focused work. With its USB-C interface including video, audio, network and data transfer as well as up to 94 watt Power delivery, the EV3451X becomes the central docking station for the workstation. An integrated KVM switch facilitates the use of two computers with only one keyboard and mouse.

This text is machine translated.

Features

  • 34.1-inch curved 21:9-format 3440 x 1440-pixel (109 ppi) ultra-wide monitor for excellent readability
  • Large curved display with slim housing frame and smart design
  • Contrast 1000:1, brightness 350 cd/m², 178° viewing angle
  • 100 Hz refresh rate for clearer movements when scrolling and moving
  • USB-C port with docking function for image signal, USB, LAN, and power supply up to 94 watts
  • Signal inputs: USB-C (DisplayPort Alt Mode), DisplayPort, two HDMI
  • Auto EcoView, EcoView Index and EcoView Optimizer for maximum energy saving and optimum ergonomics
  • KVM switch and picture-by-picture for two computers

Scope of delivery

  • Cable
  • Quick guide.