
1/8
LCD
3440 x 1440 p
86.7 cm
34.1 inch
34 inch
21:9
IPS LCD
No
100 Hz
5 ms
350 cd/m²
White
1 x
2 x
Tiltable
4 W
0.3 W
178°
178°
816 mm
382.7 mm
250.2 mm
11.9 kg
100-240 V
(W x H x D) 816 x 382.7 x 250.2 mm
33 inch - 37 inch
21:9
Office
C (A - G)
86.6 cm (34.1 inch)
86.6 cm
0 W
15 W
92 mm
IPS
3440 x 1440 Pixel
Yes
with USB Power Delivery
368 mm
1 x
100 x 100 mm
yes
2
yes
yes
5 - 35 °C
yes
9.3 kg
816 mm
yes
10 - 90 %
yes
yes
no
yes
2
3
1
1
yes
19.5 cm
31 - 152 kHz
29 - 101 Hz
no
yes
yes
yes
yes
yes
94 W
yes
1
1
16 kWh
14
yes
yes
20 - 80 %
yes
-20 - 60 °C
no
yes
yes
80 cm
204 W
33.5 cm
yes
User & Safety Instructions 3843188 EIZO FlexScan EV3451X-WT LCD EEC C (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 5 ms IPS LCD
The necessary accessories are required to use the article as described.