• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO FlexScan FLT LCD EEC A (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EIZO FlexScan FLT LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): A (A - G)
  • Interfaces: Tiltable

Technical specifications

  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • 0.275 x 0.275 mm pixel distance
  • Pixel density: 93 ppi
  • Swivel angle range 0 - 180 °
  • Tilt angle range -40 - 40°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

Black

Features

Tiltable

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

550.2 mm

Height

398.2 mm

Depth

359.6 mm

Weight

4.5 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 550.2 x 398.2 x 359.6 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

A (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

6 W

Device depth (without stand)

24.4 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Recyclable plastic

Height (without base)

327.8 mm

Type

External

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Operating temperature (T-T)

5 - 35 °C

Headphone out

no

Weight (without stand)

2.4 kg

Width (without stand)

550.2 mm

Storage relative humidity (H-H)

10 - 90 %

VESA mounting

yes

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-C downstream ports quantity

1

Built-in speaker(s)

no

Swivel arm

yes

Digital horizontal frequency

31 - 68 kHz

Digital vertical frequency

59 - 61 Hz

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Power adapter included

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

60 W

Number of USB Type-C upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

5 kWh

#####Look-up-Tabelle (LUT) Farbtiefe

10

HDMI

no

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Built-in camera

no

Automatic brightness control

yes

Tilt adjustment

yes

Viewable size, horizontal

52.7 cm

Power consumption (max)

94 W

Viewable size, vertical

29.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843179 EIZO FlexScan FLT LCD EEC A (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

Description

Features

  • Only 6 watt typical power consumption through unique energy-saving technologies
  • Optimised EcoView-features for still higher power saving and integrated power consumption indicator
  • Slim monitor arm for optimum ergonomics and a clean work environment
  • Practical connection via USB-C with DisplayPort signal and Power delivery up to 60 watt
  • Power supply via the accompanying USB-C mains adapter or external USB-C power sources, such as Monitor or laptop
  • TCO Certified Generation 10 certified, EPEAT Gold as well as EPEAT Climate + awarded

Scope of delivery

  • Cable
  • Quick guide.