• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO FlexScan LCD EEC E (A - G) 108 cm (42.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EIZO FlexScan LCD

  • Screen size 108 cm (42.5 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Built-in speakers

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • 0.245 x 0.245 mm pixel distance
  • Pixel density: 104 ppi
  • Panel-mounting interface 100 x 100.200 x 200 mm
Product type

LCD

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

42.5 inch

Screen size diagonal (inches)

42 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Static contrast ratio

1000 : 1

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Built-in speakers

Audio power (max.)

8 W

Power consumption (standby)

0.4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Width

966.8 mm

Height

631 mm

Depth

225.3 mm

Weight

15.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 966.8 x 631 x 225.3 mm

Display size

41 inch - 43 inch

Display type

16:9

Range of uses

Office

Display resolution mode

4K

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

108 cm (42.5 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

108 cm

Power consumption (ON)

31 W

Device depth (without stand)

89.9 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

571 mm

10/100/1000 Mbps ports

1 x

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

5 - 35 °C

Headphone out

yes

Weight (without stand)

15.2 kg

Width (without stand)

966.8 mm

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 90 %

Remote control included

yes

VESA mounting

yes

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

2

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

yes

Digital horizontal frequency

31 - 134 kHz

Digital vertical frequency

29 - 61 Hz

AMD FreeSync

no

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Picture-in-Picture

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Picture-by-Picture (PbP)

yes

USB Power Delivery up to

94 W

Quick start guide

yes

Number of USB Type-C upstream ports quantity

1

Number of USB Type-B upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

31 kWh

14

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Built-in camera

no

Automatic brightness control

yes

Viewable size, horizontal

94.1 cm

Power consumption (max)

243 W

Viewable size, vertical

52.9 cm

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765860 EIZO FlexScan LCD EEC E (A - G) 108 cm (42.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD

Description

With a 42.5-inch screen size, the EIZO FlexScan EV4340X qualifies for use in control rooms, control stands, commercial locations or comparable environments: Its 4K resolution (3840 x 2160 pixels) offers four times as much information as a full HD monitor. In addition to two HDMI inputs and a DisplayPort connector, the monitor has a full USB-C docking function including DisplayPort legacy mode, transfer of video, audio as well as USB data signals and power supply of up to 94 watts. Also the operation with several computers or image sources masters the EV4340X in a playful way. The integrated KVM switch allows the use of a keyboard/mouse combination in two computers. Through its picture-by-picture function (PbP) the monitor represents up to four video signals next to each other. With the button on the front, you can conveniently switch between 12 available layouts. The picture-in-picture function (PiP) for two signal sources offers an efficient use of screen for presentations and meetings. These and other important functions can be controlled on the monitor or via the provided remote control. This is why the EIZO FlexScan EV4340X is also well suited for wall mounting when the buttons on the device are not accessible. Its slim design makes grouping in multi-screen systems particularly easy.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.