• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu 5 m 155805 Fresh air hose 5 m EN 138 DIN 138

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 41.00)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fresh air hose for 6501, 5 m long

Our service for you

Technical specifications

  • Operating pressure: Max. 7 bar
  • Temperature resistance -5°C to +60°C.
  • Applied standard DIN EN 138
Product type

Fresh air hose

Weight

1800 g

Max. operating pressure

7 bar

DIN standard

DIN 138

EN standard

EN 138

Content

1 pc(s)

Length

5 m

Hose inside diameter

25 mm

Max. temperature

+60 °C

Min. temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 2992606 Ekastu 5 m 155805 Fresh air hose 5 m EN 138 DIN 138

User & Safety Instructions

User & Safety Instructions 2992606 Ekastu 5 m 155805 Fresh air hose 5 m EN 138 DIN 138

Description

Can be used as fresh air hose, in connection with fresh air hose device 6500 and fresh air hose device 6501.

This text is machine translated.

Features

  • Very robust and age resistant
  • 25 mm wide width
  • With rotating jaw couplings made of brass