Mandil FFP3/Combi/V Painting and painting mask under GW (à 5 pieces)
Against toxic and highly toxic particles like color particles but also welding smoke
(Up to 30 times the limit) and solvent vapors below the limit
With Cool Down exhalation valve
With color-coded nose brackets and exhalation valve for immediate identification of the protection class
With incorporated active carbon film
Continuously adjustable strap
Wide, attractive cotton-lined internal sealing lip for pleasant carrying and guaranteed security
FILTER CLASS DIN EN 149:2001 FFP3 NR & (EU) 2016/425
Can be stored in original packaging for 4 years
Pack of 5 sticks.
Our service for you
Technical specifications
Product type
Valved dust mask
FFP3
Content
5 pc(s)
EN standard
EN 149:2001
Factory colour
White
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3686364 Ekastu Mandil FFP3 412888 Valved dust mask FFP3 5 pc(s) EN 149:2001
Description
With color-coded nose brackets or exhalation valve for identification of the respective class.
Filtering half masks of the series of Mandil are characterized by small weight, innovatively preformed mask construction, small breath resistances, high stretcher comfort as well as alternatively with or without cool down exhalation valve. The innovative cool down valve makes easier exhaling and prevents a heat traffic jam in the mask. The preformed and foamed plastic-fed nasal area with adaptable nasal hanger allows a comfortable thick seat likeable to skin. In original packaging: Can be stored for up to 4 years.
This text is machine translated.
Description
With color-coded nose brackets or exhalation valve for identification of the respective class.
Filtering half masks of the series of Mandil are characterized by small weight, innovatively preformed mask construction, small breath resistances, high stretcher comfort as well as alternatively with or without cool down exhalation valve. The innovative cool down valve makes easier exhaling and prevents a heat traffic jam in the mask. The preformed and foamed plastic-fed nasal area with adaptable nasal hanger allows a comfortable thick seat likeable to skin. In original packaging: Can be stored for up to 4 years.