• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu MANDIL SL FFP3 414217 Dust mask (no valve) FFP3 5 pc(s) EN 149:2001 + A1:2009

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Breathing mask M@NDIL SL FFP3 D (à 5 pieces)

  • As per EN 149:2001+A1:2009
  • The innovative "suction-fit form" avoids a nasal hanger and thus increases the wearing comfort, in addition the respiratory protection masks M@NDIL SL FFP3 D are fold
  • Creates an effective barrier and provides protection in both directions, e.g. patient/nursing staff and at the same time nursing staff/patient(s)
  • Colour-coded straps for immediate identification of the respective class
  • Axial foldable, space-saving storage, for example in breast or coat pocket
  • Continuously adjustable headband
  • Meets the additional requirement against high particle loads (Dolomite dust test = D)
  • Breathing resistance up to 69% lower than required by the standard
  • FILTER CLASS DIN EN 149:2001 FFP3 NR D & (EU) 2016/425
  • Highest FFP3 protection class (thus FFP2 protection class is included)
  • With well thought-out easy soft and easy going security features
  • Comfort and safety thanks to extremely low breathing resistance
  • Pack of 5 sticks.

Our service for you

Technical specifications

Product type

Dust mask (no valve)

FFP3

Content

5 pc(s)

EN standard

EN 149:2001 + A1:2009

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686363 Ekastu MANDIL SL FFP3 414217 Dust mask (no valve) FFP3 5 pc(s) EN 149:2001 + A1:2009

Description


Filtration pre-formed respirator with sophisticated, easy soft and easy going safety features.

The breathing resistance is up to 69% lower than required by the standard. This provides extra comfort while working, among other things the newly developed Cool Down+ valve is responsible for this. The "suction fit" makes it unnecessary to use a nose clip, which may interfere with each other. The color-coded bands and exhalation valves provide for immediate identification of the respective protection class. All respiratory masks M@NDIL SL meet the requirements against high dust loads and are therefore entitled to wear the D in addition. In original packaging: Can be stored for up to 4 years.

This text is machine translated.

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.