All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Ekastu RescueClean P3 266932 Sanitizer 1 pc(s)
EAN:
4035901003450
Part number:
266932
Item no:
3851060
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Scope of delivery
Highlights & Details
Disinfectant RescueClean P3, (Contents: 1 l)
Specially developed for effortless manual disinfection of Personal Protective Equipment (PPE)
Also Ideal suitable for use in the ultrasonic bath
High material compatibility and approved for sensitive materials such as EPDM and silicone
Strong disinfection effect which dissolves particularly organic impurities such as sweat, blood and fats without long scrubbing
Very economical in dosage (1% solution)
Extremely user-friendly: No exposure to ambient air, during use and with a short exposure time of only 15 minutes
Energy efficient use in cold water
This text is machine translated.
Technical specifications
Show items with the same values
Content
1 pc(s)
Product type
Sanitizer
BAuA no.
N-105395
Documents & Downloads
Security datasheet
Security datasheet 3851060 Ekastu RescueClean P3 266932 Sanitizer 1 pc(s)
Download
Signal word
Danger
GHS / H Statements
H 290: May be corrosive to metals
H 314: Causes severe skin burns and eye damage
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 234: Keep in original container only
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 501: Dispose of contents/container at …
Scope of delivery
Disinfectant RescueClean P3, (Contents: 1 l)
Description
Scope of delivery
Disinfectant RescueClean P3, (Contents: 1 l)