• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu Safety 177111 Eyewash

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.65)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Standards

DIN EN 15154-4:2009

Content

1 pc(s)

Features

Eyewash

Material

PE

UKCA

yes

Description

Features

  • DIN EN 15154-4
  • Filled (600 ml
  • In economic design
  • Maintenance-free in a sealed state ready for use
  • For immediate flushing of the eyes after burns
  • By acids, alkalis, etc.
  • PE-bottle with aufgeschraubtem eyes funnel
  • Vertical and horizontal use
  • Leak-proof
  • Volume: 600 ml
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)