• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba 400000989 780 sheets (80 g/m²) Black A4 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELBA document folder 80 mm

  • Dimensions: 24.5 x 31.8 cm (W x H)
  • Paper Format: DIN A4
  • Max. number of blades: 780 bl. (80 g/m²)
  • Maximum fill level on paper: 80 mm
  • With 3 JURI flaps on the Unterdeckel
  • With inscription plate
  • With labelling field
  • Push button
  • Material: hard cardboard, recycled
  • Colour: Black
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Paper size

A4

Factory colour

Black

3 inside flaps

Yes

Locking type

Stud and socket

Writable area

Yes

Label

Yes

Blauer Engel certificate

Yes

Content

1 pc(s)

Width

240 mm

Height

85 mm

Depth

315 mm

Strength

1.4 mm

Promotional item type

Dokumentenmappe

Certification

Blauer Engel

No. of sheets (max.)

780 sheets (80 g/m²)

Paper stack height (max.)

80 mm

Material

Hartpappe;recycelt

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554599 Elba 400000989 780 sheets (80 g/m²) Black A4 1 pc(s)

Description

For storing and collecting documents, magazines, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)