
Highlights & Details
DIN rail housing series HD
Our service for you
Technical specifications
- Product type
DIN rail casing
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
54 mm
- Width
63 mm
- Height
96 mm
- Content
1 pc(s)
- Dim
(L x W x H) 54 x 63 x 96 mm
- RoHS-compliant
Yes
- Type
MR3/HD/SARC
Documents & Downloads
Datasheet
Datasheet 3314940 Elbag MR3/HD/SARC DIN rail casing with air vents 54 x 63 x 96 Acrylonitrile butadiene styrene 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314940 Elbag MR3/HD/SARC DIN rail casing with air vents 54 x 63 x 96 Acrylonitrile butadiene styrene 1 pc(s)






