• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electric load monitor Lütze LOCC-Box-FB 7-6401 1 pc(s)

Product type
Electric load monitor
Type
LOCC-Box-FB 7-6401
Amperage adjustment range (min.)
1 A
Amperage adjustment range (max.)
10 A
Adjustment range (amperage)
1 - 10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Electric load monitor

Type

LOCC-Box-FB 7-6401

Amperage adjustment range (min.)

1 A

Amperage adjustment range (max.)

10 A

Adjustment range (amperage)

1 - 10 A

Connection

Push-in connector

IP20

Min. temperature

-25 °C

Max. temperature

+50 °C

Width

8.10 mm

Height

107.40 mm

Depth

116 mm

Dim

(W x H x D) 8.10 x 107.40 x 116 mm

Content

1 pc(s)

Weight

70 g

AWG max.

14

AWG (min.)

24

Factory colour

Basalt grey

Nominal voltage

12 V DC

24 V DC

Nominal current

10 A

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Documents & Downloads

Datasheet

Datasheet 3124468 Electric load monitor Lütze LOCC-Box-FB 7-6401 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3124468 Electric load monitor Lütze LOCC-Box-FB 7-6401 1 pc(s)

Description

Load monitoring, LOCC-BOX-FB, Electronic load monitoring up to DC 10 A, single channel design, adjustable current range: DC 1 A – 10 A, adjustable characteristics: Fast-blow, medium-blow, slow-blow 1, -2, -3

This text is machine translated.

More interesting products

(*All information is plus legal VAT)