• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Elinchrom 26646 26646 Softbox reflector (W x D) 1000 mm x 320 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Softbox reflector

n.rel.

Dim

(W x D) 1000 mm x 320 mm

Content

1 pc(s)

Width

1000 mm

Cable length

0 cm

Factory colour

Black

Silver

Depth

320 mm

Keyboard layout

German, QWERTZ

Weight

860 g

UKCA

yes

Description

Michelin Chrome Rotalux Octabox. Width: 1000 mm, Depth: 320 mm, weight: 860 g product color: black, silver

This text is machine translated.